LAG Swivel Castor Wheel, 120 kg Capacity, 125 mm Wheel, Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$36.70

(exc. GST)

$40.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 7$36.70-
8 - 23$35.473%
24 +$33.837%

*price indicative

RS Stock No.:
667-9598
Mfr. Part No.:
18766
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

120kg

Brakes

No

Overall Height

154mm

Frame Material

Galvanised Steel

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Mount Type

Plate

Hub Material

Polyamide

COO (Country of Origin):
IT

Nylon Polyamide Wheel, RoHS Steel Fork, Medium Duty, Series M22 - Plate Mounted


Swivel and fixed forks are electro-zinc plated, white RoHS compliant, top plate mounting

Low rolling resistance, excellent resistance to shock, abrasion and corrosion

Easy to clean

Double ball race swivel head castor

Temperature range -30°C to +80°C

Wheels with plain bearings

Wheel series P

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Each
$52.52
Each
$48.51
Each
$42.85
Each
$49.04

Related links