LAG Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel Polyamide

Get a bulk buy discount

Add 8 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$26.71

(exc. GST)

$29.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$26.71-
8 - 23$25.753%
24 +$24.647%

*price indicative

RS Stock No.:
667-9627
Mfr. Part No.:
18962 FB
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

120kg

Brakes

No

Overall Height

106mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Mount Type

Bolt Hole

Hub Material

Polyamide

COO (Country of Origin):
IT

Nylon Polyamide Wheel, RoHS Steel Fork, Medium Duty, Series M22 - Single Bolt Hole Mount


Swivel forks are electro-zinc plated, white RoHS compliant, bolt-hole mounting

Low rolling resistance, excellent resistance to shock, abrasion and corrosion

Easy to clean

Double ball race swivel head castor

Temperature range -30°C to +80°C

Wheels with plain bearings

Wheel series P

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy