LAG Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel PUR
- RS Stock No.:
- 346-9913
- Mfr. Part No.:
- 19205 HB
- Brand:
- LAG
This image is representative of the product range
Subtotal (1 unit)*
$67.31
(exc. GST)
$74.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.31 |
*price indicative
- RS Stock No.:
- 346-9913
- Mfr. Part No.:
- 19205 HB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Cast Tyre, Nylon Hub, Medium duty, Series INOX 20
High quality castors with cast polyurethane coating and a polyamide core. These castors are resistant to shocks, corrosion and abrasion which makes them easy to clean and enables them to run smoothly with little noise.
Corrosion, abrasion and shock resistant
Quiet and smooth running
Inox roller bearing
Single bolt hole M12
Wheel series A
Stainless steel fork material
