LAG Swivel Castor Wheel, 120 kg Capacity, 110 mm Wheel Aluminium
- RS Stock No.:
- 837-1375
- Mfr. Part No.:
- 39318
- Brand:
- LAG
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$80.92
(exc. GST)
$89.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $80.92 | - |
| 25 - 49 | $79.80 | 1% |
| 50 + | $78.20 | 3% |
*price indicative
- RS Stock No.:
- 837-1375
- Mfr. Part No.:
- 39318
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 110mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 133mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Aluminium | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 110mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 133mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Aluminium | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
High Temperature Aluminium Wheel, Medium Duty, M22 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Electro-zinc plated finish
Hardened steel ball bearings
M22 series top plate / swivel
U Ultra series wheel
