LAG Swivel Castor Wheel Braked, 110 kg Capacity, 125 mm Wheel Rubber
- RS Stock No.:
- 696-0737
- Mfr. Part No.:
- 14312G FR FB
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $9.54
View bulk pricing optionsSubtotal (1 unit)*
$47.15
(exc. GST)
$51.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 56 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $47.15 | - |
| 6 - 24 | $45.56 | $9.54 |
| 25 + | $43.64 | $87.75 |
*price indicative
- RS Stock No.:
- 696-0737
- Mfr. Part No.:
- 14312G FR FB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 110kg | |
| Brakes | Yes | |
| Overall Height | 154mm | |
| Wheel Width | 37.5mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 110kg | ||
Brakes Yes | ||
Overall Height 154mm | ||
Wheel Width 37.5mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Plain Bore | ||
Hub Material Thermoplastic | ||
- COO (Country of Origin):
- IT
Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series M22
Single bolt hole fixing
Grey elastic non-marking rubber tyre; electro-zinc plated white passivated pressed steel frame
RoHS compliant
Suitable for use on medium to poor surfaces
Roller hub bearing
Hardness 75 ±5, Shore A
Wheel series DG
