LAG Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel Polyurethane
- RS Stock No.:
- 667-9558
- Mfr. Part No.:
- 20230 FB
- Brand:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.17
(exc. GST)
$63.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $58.17 |
| 8 - 23 | $57.18 |
| 24 + | $55.97 |
*price indicative
- RS Stock No.:
- 667-9558
- Mfr. Part No.:
- 20230 FB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, RoHS, Nylon Hub, Medium Duty, Series M22
Swivel forks are electro-zinc plated, white RoHS compliant
Single bolt hole mounting
Quiet and smooth running
PA6 hub with cast poly tyre and roller bearing
Corrosion, abrasion and shock resistant
Double ball race swivel head castor
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series A
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
