LAG Swivel Castor Wheel Braked, 180 kg Capacity, 160 mm Wheel Rubber
- RS Stock No.:
- 694-8804
- Mfr. Part No.:
- 12678 FR FE
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.86
(exc. GST)
$102.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $92.86 |
| 6 - 11 | $90.28 |
| 12 + | $86.55 |
*price indicative
- RS Stock No.:
- 694-8804
- Mfr. Part No.:
- 12678 FR FE
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 180kg | |
| Brakes | Yes | |
| Overall Height | 196mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 45mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 180kg | ||
Brakes Yes | ||
Overall Height 196mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 45mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Single Bolt Hole
Single bolt hole fixing
Solid black rubber tyre; electro-zinc plated and white passivate finish pressed steel frame
RoHS compliant
Suitable for use on medium to poor surfaces
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series B + E
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
- RS Stock No. 6948769
- Mfr. Part No. 12278 FR
Each
$93.77
- RS Stock No. 6948848
- Mfr. Part No. 14328 FE
Each
$58.53
- RS Stock No. 7448752
- Mfr. Part No. 32090B FR
Each
$202.99
- RS Stock No. 6960787
- Mfr. Part No. 32108BFR
Each
$74.02











