LAG Swivel Castor Wheel Braked, 180 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 694-8769
- Mfr. Part No.:
- 12278 FR
- Brand:
- LAG
Get a bulk buy discount
Add 6 more to save $22.56
View bulk pricing optionsSubtotal (1 unit)*
$93.77
(exc. GST)
$103.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 25 November 2026
- Plus 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $93.77 | - |
| 6 - 11 | $90.01 | $22.56 |
| 12 + | $86.27 | $90.00 |
*price indicative
- RS Stock No.:
- 694-8769
- Mfr. Part No.:
- 12278 FR
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 180kg | |
| Brakes | Yes | |
| Frame Material | Galvanised Steel | |
| Overall Height | 196mm | |
| Wheel Width | 45mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 180kg | ||
Brakes Yes | ||
Frame Material Galvanised Steel | ||
Overall Height 196mm | ||
Wheel Width 45mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Steel | ||
- COO (Country of Origin):
- IT
Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Plate Mounted
Black, non-marking rubber tyre
Electro-zinc plated white passivate pressed steel frame
RoHS compliant
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series B
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
- RS Stock No. 6679517
- Mfr. Part No. 13928 FR
Each
$83.43
- RS Stock No. 6960765
- Mfr. Part No. 16334 FR
Each
$140.43
- RS Stock No. 6948756
- Mfr. Part No. 12278
Each
$65.73
- RS Stock No. 4352226
- Mfr. Part No. 16643 FV
Each
$172.17












