LAG Swivel Castor Wheel Braked, 120 kg Capacity, 125 mm Wheel Rubber
- RS Stock No.:
- 694-8800
- Mfr. Part No.:
- 12662 FR FB
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.56
(exc. GST)
$53.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $48.56 |
| 6 - 11 | $46.62 |
| 12 + | $44.68 |
*price indicative
- RS Stock No.:
- 694-8800
- Mfr. Part No.:
- 12662 FR FB
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | Yes | |
| Overall Height | 154mm | |
| Wheel Width | 37.5mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes Yes | ||
Overall Height 154mm | ||
Wheel Width 37.5mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Single Bolt Hole
Single bolt hole fixing
Solid black rubber tyre; electro-zinc plated and white passivate finish pressed steel frame
RoHS compliant
Suitable for use on medium to poor surfaces
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series B + E
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
