LAG Swivel Castor Wheel Braked, 135 kg Capacity, 160 mm Wheel, Rubber

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$83.43

(exc. GST)

$91.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7$83.43
8 - 23$80.51
24 +$76.98

*price indicative

RS Stock No.:
667-9517
Mfr. Part No.:
13928 FR
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

160mm

Load Capacity

135kg

Brakes

Yes

Frame Material

Galvanised Steel

Overall Height

196mm

Wheel Width

45mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Plate

Hub Bearing Type

Plain Bore

Hub Material

Thermoplastic

COO (Country of Origin):
IT

Black Rubber Tyre, RoHS, Black Nylon Hub, Medium Duty, Series M22


Black rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant

Suitable for use on medium to poor surfaces

Fitted with PA6 plain bearings

Double ball race swivel head castor

Temperature range -20°C to +60°C

Hardness 85+/-5 Shore A

Wheel series D

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy