LAG Swivel Castor Wheel, 135 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 667-9497
- Mfr. Part No.:
- 13928
- Brand:
- LAG
Get a bulk buy discount
Add 8 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$59.54
(exc. GST)
$65.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $59.54 | - |
| 8 - 23 | $57.45 | 3% |
| 24 + | $54.85 | 7% |
*price indicative
- RS Stock No.:
- 667-9497
- Mfr. Part No.:
- 13928
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 135kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 196mm | |
| Wheel Width | 45mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 135kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 196mm | ||
Wheel Width 45mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Thermoplastic | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, RoHS, Black Nylon Hub, Medium Duty, Series M22
Black rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on medium to poor surfaces
Fitted with PA6 plain bearings
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 85+/-5 Shore A
Wheel series D
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
- RS Stock No. 6960759
- Mfr. Part No. 16334
Each
$121.29
- RS Stock No. 4352210
- Mfr. Part No. 16643
Each
$82.70
- RS Stock No. 6679517
- Mfr. Part No. 13928 FR
Each
$83.43
- RS Stock No. 6948848
- Mfr. Part No. 14328 FE
Each
$58.53
Related links
- LAG Braked Swivel Castor 160 mm Wheel
- LAG Swivel Castor 160 mm Wheel
- Tente Swivel Castor 160 mm Wheel, Rubber
- Tente Braked Swivel Castor 160 mm Wheel, Rubber
- Tente Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Swivel Castor 160 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 160 mm Wheel, Polypropylene












