Tente Swivel Castor Wheel Braked, 135 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 454-1404
- Mfr. Part No.:
- 3472PVR160P63PAF
- Brand:
- Tente
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.20
(exc. GST)
$92.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $84.20 |
| 6 - 11 | $82.44 |
| 12 + | $80.49 |
*price indicative
- RS Stock No.:
- 454-1404
- Mfr. Part No.:
- 3472PVR160P63PAF
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 135kg | |
| Brakes | Yes | |
| Overall Height | 200mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 135kg | ||
Brakes Yes | ||
Overall Height 200mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
Industrial Castors, Black Rubber Tyre, Series 3470
Polypropylene wheel centre
Zinc chromated metal work
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Braked Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 160 mm Wheel, Polypropylene
- Tente Swivel Castor 160 mm Wheel, Rubber
- LAG Braked Swivel Castor 160 mm Wheel
- Tente Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Fixed Castor 160 mm Wheel, Rubber
- Tente Swivel Castor 160 mm Wheel, Polypropylene
- Tente Swivel Interference 275 mm Castor 160 mm Wheel, Solid Rubber
