RS PRO Fixed Castor Wheel, 150 kg Capacity, 260 mm Wheel, Rubber
- RS Stock No.:
- 666-7606
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$144.21
(exc. GST)
$158.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $144.21 |
| 6 - 29 | $141.20 |
| 30 + | $116.21 |
*price indicative
- RS Stock No.:
- 666-7606
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 260mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 302mm | |
| Wheel Width | 85mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 150 x 115 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 260mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 302mm | ||
Wheel Width 85mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 150 x 115 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Pneumatic Tyre Castors
Robust castors with roller bearings for smooth running and shock resistance
Pressed steel centre
Rubber tyre
Wide tread makes them suitable for soft surfaces
Soft tread wheels are kinder to floors and quieter in use but are not quite so easy to move from a standing start. For light, medium and heavy duty loads, soft tread wheels offer many benefits. Softer tread tyres are also particularly suitable for power towing applications. For very high load manual handling applications, soft tread wheels should be ruled out as, although they may be capable of carrying a very high load, the force required to move equipment from a standstill would require the efforts of several men.
Related links
- RS PRO Swivel Castor 260 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 80 mm Wheel, Elastic
- Tente Fixed Castor 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 125 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 100 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 260 mm Wheel
