RS PRO Swivel Castor Wheel, 150 kg Capacity, 260 mm Wheel, Rubber

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$223.80

(exc. GST)

$246.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$223.80-
6 - 29$219.142%
30 +$180.3519%

*price indicative

RS Stock No.:
666-7602
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

260mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

No

Overall Height

302mm

Wheel Width

85mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Mount Type

Plate

COO (Country of Origin):
IT

Pneumatic Tyre Castors


Robust castors with roller bearings for smooth running and shock resistance

Pressed steel centre

Rubber tyre

Wide tread makes them suitable for soft surfaces

Soft tread wheels are kinder to floors and quieter in use but are not quite so easy to move from a standing start. For light, medium and heavy duty loads, soft tread wheels offer many benefits. Softer tread tyres are also particularly suitable for power towing applications. For very high load manual handling applications, soft tread wheels should be ruled out as, although they may be capable of carrying a very high load, the force required to move equipment from a standstill would require the efforts of several men.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy