Guitel Hervieu Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Rubber

Subtotal (1 unit)*

$50.65

(exc. GST)

$55.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.65

*price indicative

RS Stock No.:
230-4850
Mfr. Part No.:
JP3OA100-325L
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

80kg

Brakes

No

Overall Height

131mm

Frame Material

Stainless Steel

Wheel Width

27mm

Rotation

Swivel

Wheel Material

Rubber

Number of Fixing Holes

1

Standards/Approvals

EN 12530

Weight Class

Medium Duty

Mount Type

Single Bolt

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu swivel castor wheel with pressed stainless steel has 100 mm diameter. This castor swivel on two rows of balls and has a central bolt hole fitting. Wheel centre made of Grey Polypropylene.

Low starting effort

Bonded rubber

Corrosion resistant and easy to clean

Suited for food industry, hospital or industrial kitchen equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy