Guitel Hervieu Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel

Subtotal (1 unit)*

$87.22

(exc. GST)

$95.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.22

*price indicative

RS Stock No.:
608-072
Mfr. Part No.:
KP41BA100-571RX
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

150kg

Brakes

No

Frame Material

Stainless Steel

Overall Height

128mm

Wheel Width

36mm

Rotation

Swivel

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Medium Duty

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Stainless steel top plate castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock and a metal pedal. The wheel has a black polyamide center with a solid blue bonded elastic rubber non-marking tread and a stainless steel roller bearing hub. It offers low starting effort, high load capacity, and ensures smooth and quiet handling on all types of floors. The castor absorbs shocks and vibrations, is resistant to wear, 100% anti-corrosion, easy to clean, and specially designed for humid environments.

Suited for Food industry

Hospital or Industrial Kitchen equipment

Medium duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy