Tente Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 449-0110
- Mfr. Part No.:
- 2470PJO100P30CHC10X90
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$24.18
(exc. GST)
$26.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $24.18 | - |
| 6 - 24 | $23.22 | 3% |
| 25 + | $22.20 | 8% |
*price indicative
- RS Stock No.:
- 449-0110
- Mfr. Part No.:
- 2470PJO100P30CHC10X90
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Overall Height | 135mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Overall Height 135mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
Institutional Castor, Light Duty, Series 2470 - Single Bolt Fixing
Single bolt fixing swivel castor
Ball race and bolt fitting hole
Cap head fitting bolts supplied
On braked version, brake locks wheel and swivel action
Related links
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Aluminium
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel, Rubber
