RS PRO Swivel Castor Wheel, 75 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 435-1330
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 435-1330
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 91mm | |
| Wheel Width | 12mm | |
| Rotation | Swivel | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 91mm | ||
Wheel Width 12mm | ||
Rotation Swivel | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
TW80 Series Furniture Castors
Single pedal Push Off/Push On action
Swivel radius 65mm
Note
Stem Thread Size: M10
Related links
- RS PRO Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel
- RS PRO Swivel Castor 75 mm Wheel
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Swivel Castor 200 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 80 mm Wheel
