RS PRO Swivel Castor Wheel, 75 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 435-0084
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$22.64
(exc. GST)
$24.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $22.64 | - |
| 6 - 29 | $21.89 | 3% |
| 30 + | $18.02 | 20% |
*price indicative
- RS Stock No.:
- 435-0084
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 101mm | |
| Wheel Width | 12mm | |
| Rotation | Swivel | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 101mm | ||
Wheel Width 12mm | ||
Rotation Swivel | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
TW80 Series Furniture Castors
Single pedal Push Off/Push On action
Swivel radius 65mm
Related links
- RS PRO Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel
- RS PRO Swivel Castor 75 mm Wheel
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- RS PRO Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Swivel Castor 200 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 80 mm Wheel
