RS PRO Swivel Castor Wheel Braked, 75 kg Capacity, 80 mm Wheel, PUR
- RS Stock No.:
- 435-1324
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.06
(exc. GST)
$27.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $25.06 |
| 6 - 29 | $24.32 |
| 30 + | $20.03 |
*price indicative
- RS Stock No.:
- 435-1324
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 75kg | |
| Brakes | Yes | |
| Overall Height | 101mm | |
| Wheel Width | 12mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 75kg | ||
Brakes Yes | ||
Overall Height 101mm | ||
Wheel Width 12mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
TW80 Series Furniture Castors
Single pedal Push Off/Push On action
Swivel radius 65mm
Related links
- RS PRO Swivel Castor 80 mm Wheel
- RS PRO Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel Polyurethane
- RS PRO Swivel Solid Wheels 80 mm Wheel, Polyurethane
- Tente Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Braked Swivel Castor 80 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polyurethane
