RS PRO Swivel Castor Wheel Braked, 230 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 171-8318
- Distrelec Article No.:
- 304-16-992
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$59.02
(exc. GST)
$64.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 235 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 11 November 2026
- Plus 126 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.02 | - |
| 5 - 24 | $57.80 | 2% |
| 25 + | $47.57 | 19% |
*price indicative
- RS Stock No.:
- 171-8318
- Distrelec Article No.:
- 304-16-992
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 230kg | |
| Brakes | Yes | |
| Overall Height | 154mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 230kg | ||
Brakes Yes | ||
Overall Height 154mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Mount Type Single Bolt | ||
Hub Bearing Type Roller Bearing | ||
RS PRO Braked Swivel Castor, 230 kg Load Capacity, 125 mm Wheel Diameter
This RS PRO swivel castor wheel is designed to make transporting heavy equipment easier. It has 360° movement so you can move in any direction and the tyres' rubber material provides smooth, noiseless motion as well as protecting your floors from scratches.
The wheel is equipped with a brake that has total lock capability so you can ground appliances safely to a halt when you want to stop moving. It also has a metal plate with a single mounting type for easy attachment to trolleys or other equipment.
Features and Benefits
• Abrasion and corrosion resistant
• Roller bearing hub type
• Polyamide (PA) hub material
• Includes brake
• Load capacity of 230 kg
• Single-bolt mounting type
• Overall height of 154 mm
• Braked swivel rotation
• Rubber tyre material
• Wheel diameter of 125 mm
• Wheel width of 36 mm
• Wheel width of 40 mm (offset)
Related links
- RS PRO Braked Swivel Castor 125 mm Wheel, Elastic
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel
- RS PRO Swivel Castor 125 mm Wheel, Elastic
- LAG Braked Swivel Castor 200 mm Wheel
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 200 mm Wheel, Rubber
