RS PRO Swivel Castor Wheel, 230 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 171-8317
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $2.30
View bulk pricing optionsSubtotal (1 unit)*
$45.45
(exc. GST)
$50.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.45 | - |
| 5 - 9 | $44.99 | $2.30 |
| 10 + | $43.92 | $15.30 |
*price indicative
- RS Stock No.:
- 171-8317
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 230kg | |
| Overall Height | 154mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Mount Type | Single Bolt | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 230kg | ||
Overall Height 154mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Mount Type Single Bolt | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Swivel castor, bolt hole. Wheel centre made of Polyamide, Tread: elastic-tyre, non-marking, roller Bearing
Related links
- RS PRO Swivel Castor 125 mm Wheel, Elastic
- RS PRO Braked Swivel Castor 125 mm Wheel, Elastic
- RS PRO Braked Swivel Castor 125 mm Wheel, Rubber
- LAG Swivel Castor 200 mm Wheel
- LAG Braked Swivel Castor 200 mm Wheel
- Flexello Swivel Castor 100 mm Wheel, Polyurethane
- Flexello Swivel Castor 100 mm Wheel, Nylon
- RS PRO Swivel Castor 125 mm Wheel
