LAG Fixed Castor Wheel, 1 t Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 399-4829
- Mfr. Part No.:
- 18492
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$150.43
(exc. GST)
$165.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $150.43 | - |
| 6 - 11 | $147.80 | 1% |
| 12 + | $144.38 | 4% |
*price indicative
- RS Stock No.:
- 399-4829
- Mfr. Part No.:
- 18492
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1000kg | |
| Brakes | No | |
| Frame Material | Powder Coated Steel | |
| Overall Height | 251mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 1000kg | ||
Brakes No | ||
Frame Material Powder Coated Steel | ||
Overall Height 251mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Extra Heavy Duty, Series E70
Heavy gauge pressed steel bracket and top plate
Easy running under very heavy load capacity
Swivel type have a taper roller bearing and single thrust bearings with groove nipple and hard seal
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
- RS Stock No. 4352406
- Mfr. Part No. 17947
Each
$131.35
- RS Stock No. 6679582
- Mfr. Part No. 18877
Each
$84.24
- RS Stock No. 6679589
- Mfr. Part No. 18871
Each
$47.64
- RS Stock No. 0399931
- Mfr. Part No. 5400851
Each
$263.34
Related links
- LAG Fixed Castor 200 mm Wheel
- Guitel Hervieu Fixed Castor 200 mm Wheel, Polyamide
- LAG Swivel Castor 200 mm Wheel
- LAG Braked Swivel Castor 200 mm Wheel
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyamide









