Tente Swivel Castor Wheel, 1 t Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 170-906
- Mfr. Part No.:
- 604479
- Brand:
- Tente
Subtotal (1 unit)*
$154.92
(exc. GST)
$170.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.92 |
*price indicative
- RS Stock No.:
- 170-906
- Mfr. Part No.:
- 604479
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1t | |
| Overall Height | 240mm | |
| Frame Material | Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80/75 mm | |
| Standards/Approvals | EN_12533, RoHS | |
| Hub Bearing Type | Precision Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 1t | ||
Overall Height 240mm | ||
Frame Material Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80/75 mm | ||
Standards/Approvals EN_12533, RoHS | ||
Hub Bearing Type Precision Ball Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock, tail end design features a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from polyamide.
Reinforced and heat-treated ball covers
Precision ball bearing ensures smooth movement
Excellent abrasion resistance and roll performance
Well moving noise and corrosion resistance
- RS Stock No. 4709206
- Mfr. Part No. 3470UOP200P63
Each
$60.10
- RS Stock No. 7871363
- Mfr. Part No. 3470UOR200P63
Each
$68.07
- RS Stock No. 7871537
- Mfr. Part No. 8477UOO200P63
Each
$161.38
- RS Stock No. 7871367
- Mfr. Part No. 3477UOR200P63
Each
$87.49
Related links
- Tente Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Polyamide
- Tente Braked Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polyamide












