Guitel Hervieu Swivel Castor Wheel, 1 t Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 399-925
- Mfr. Part No.:
- 1400851
- Brand:
- Guitel Hervieu
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$339.84
(exc. GST)
$373.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $339.84 | - |
| 5 - 9 | $329.97 | 2% |
| 10 + | $321.48 | 5% |
*price indicative
- RS Stock No.:
- 399-925
- Mfr. Part No.:
- 1400851
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1t | |
| Brakes | No | |
| Overall Height | 250mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 1t | ||
Brakes No | ||
Overall Height 250mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- FR
FORT-ROLL castors (NYLTEC wheel)
Thick pressed-steel castors fitted with one-piece white polyamide 6.6 Nyltec wheels.
Designed to handle heavy loads on hard surfaces in good condition, and requiring excellent resistance to hydrocarbons and abrasion.
Operating temperatures: -40 °C → +80 °C.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor 200 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 30 mm Wheel, Polyamide
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyamide
