Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 454-1375
- Mfr. Part No.:
- 3477PVR125P62PAF
- Brand:
- Tente
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $9.66
View bulk pricing optionsSubtotal (1 unit)*
$44.97
(exc. GST)
$49.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $44.97 | - |
| 6 - 11 | $43.36 | $9.66 |
| 12 + | $41.38 | $43.08 |
*price indicative
- RS Stock No.:
- 454-1375
- Mfr. Part No.:
- 3477PVR125P62PAF
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Wheel Width | 37mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Wheel Width 37mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
Industrial Castors, Black Rubber Tyre, Series 3470
Polypropylene wheel centre
Zinc chromated metal work
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
- RS Stock No. 3222118
- Mfr. Part No. 2477UYP125P50
Each
$75.34
- RS Stock No. 1721131
- Mfr. Part No. 3377DVR125P62
Each
$49.10
- RS Stock No. 9143184
- Mfr. Part No. 3677IEP125P63
Each
$88.76
- RS Stock No. 1721146
- Mfr. Part No. 3477DYR125P62
Each
$62.36
Related links
- Tente Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Swivel Castor 125 mm Wheel, Rubber










