Guitel Hervieu Swivel Castor Wheel, 70 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 306-2629
- Mfr. Part No.:
- 313802
- Brand:
- Guitel Hervieu
Get a bulk buy discount
Add 6 more to save $7.38
View bulk pricing optionsSubtotal (1 unit)*
$30.45
(exc. GST)
$33.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $30.45 | - |
| 6 - 24 | $29.22 | $7.38 |
| 25 + | $28.02 | $60.75 |
*price indicative
- RS Stock No.:
- 306-2629
- Mfr. Part No.:
- 313802
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 121mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 24mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Number of Fixing Holes | 1 | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Material | Polypropylene | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 121mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 24mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Number of Fixing Holes 1 | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12530 | ||
Hub Material Polypropylene | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Grey rubber castors, light duty
Institutional castors with a non-marking solid thermoplastic rubber tyre fitted to a polypropylene co-polymer wheel.
Bolted shaft, with light grey ABS threadguard. Pivot on two crown bearings and attached by a centre hole. Smooth bore.
Applications: lightweight devices for institutions, advertising displays and furniture.
Related links
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
