Bosch Rexroth Swivel Castor Wheel Braked, 1100 N Capacity, 125 mm Wheel, Reinforced Polyamide
- RS Stock No.:
- 278-8906
- Mfr. Part No.:
- 3842515367
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$121.18
(exc. GST)
$133.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.18 |
*price indicative
- RS Stock No.:
- 278-8906
- Mfr. Part No.:
- 3842515367
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 1100N | |
| Brakes | Yes | |
| Overall Height | 158mm | |
| Frame Material | Polyamide | |
| Frame Finish | Polyamide | |
| Wheel Width | 125mm | |
| Rotation | Swivel | |
| Wheel Material | Reinforced Polyamide | |
| Standards/Approvals | RoHS, Bosch Rexroth Assembly-ready | |
| Hub Material | Polyamide | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Integrated Moulded Hub | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 1100N | ||
Brakes Yes | ||
Overall Height 158mm | ||
Frame Material Polyamide | ||
Frame Finish Polyamide | ||
Wheel Width 125mm | ||
Rotation Swivel | ||
Wheel Material Reinforced Polyamide | ||
Standards/Approvals RoHS, Bosch Rexroth Assembly-ready | ||
Hub Material Polyamide | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Integrated Moulded Hub | ||
The Bosch Rexroth CASTER WHEEL D125 F OELBEST LR with lock which prevents the wheel from rolling or turning.
Resistant to oil
Wheels with excellent running properties
For use in workshop areas
Related links
- Bosch Rexroth Swivel Wheel 125 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Castor Wheel 50 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Castor 160 mm Wheel, Reinforced Polyamide
- Bosch Rexroth Swivel Castor 80 mm Wheel, Polyamide 6
- Bosch Rexroth Swivel Wheel 160 mm Wheel, Thermoplastic Polyurethane
- Bosch Rexroth Fixed Castor 160 mm Wheel, Steel
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
