Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Polypropylene

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.51

(exc. GST)

$14.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.51
5 - 9$13.30
10 +$12.99

*price indicative

RS Stock No.:
172-1112
Mfr. Part No.:
1470POO050P40
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

40kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

70mm

Wheel Width

18mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

Heavy Duty

Standards/Approvals

No

Mount Type

Plate

Hub Material

Polypropylene

Hub Bearing Type

Plain Bearing

RoHS Status: Exempt

COO (Country of Origin):
DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting. Wheel centre made of Polypropylene, plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy