Tente Swivel Castor Wheel, 45 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 172-1116
- Mfr. Part No.:
- 1970PJO050P30-11
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.72
(exc. GST)
$18.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 96 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.72 |
| 5 - 9 | $16.50 |
| 10 + | $16.07 |
*price indicative
- RS Stock No.:
- 172-1116
- Mfr. Part No.:
- 1970PJO050P30-11
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 45kg | |
| Overall Height | 69mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 18mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Mount Type | Single Bolt | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 45kg | ||
Overall Height 69mm | ||
Frame Material Pressed Steel | ||
Wheel Width 18mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Mount Type Single Bolt | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tente Swivel Castor
The Tente swivel castor has 45kg load capacity. It has a stainless steel housing, polypropylene wheel centre and rubber tyres. It comprises of a double ball bearing swivel head, a wheel axle with nut and a bolt hole. The tread is made from thermoplastic rubber.
Features and Benefits
• Grey non-marking
• Hub bearing type is plain
Related links
- Tente Braked Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel
- Tente Swivel Castor 50 mm Wheel, Polyurethane
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor 30 mm Wheel, Polyamide
