Tente Swivel Castor Wheel, 50 kg Capacity, 50 mm Wheel

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$30.52

(exc. GST)

$33.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.52-
5 - 9$29.682%
10 +$28.466%

*price indicative

RS Stock No.:
183-2720
Mfr. Part No.:
2470YGO050P30-11
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

50kg

Overall Height

69mm

Wheel Width

19mm

Rotation

Swivel

Standards/Approvals

No

Hub Material

Polypropylene

Mount Type

Single Bolt

Hub Bearing Type

Plain Bearing

COO (Country of Origin):
DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, bolt hole. Wheel centre made of Polypropylene, electric conductive, Tread: TENTEprene (thermoplastic rubber), grey non-marking, plain bearing Castors can be mounted with standard screws, various length screws can be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy