Guitel Hervieu Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 253-6343
- Mfr. Part No.:
- 366502
- Brand:
- Guitel Hervieu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.40
(exc. GST)
$15.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $14.40 |
| 6 - 24 | $14.15 |
| 25 + | $14.00 |
*price indicative
- RS Stock No.:
- 253-6343
- Mfr. Part No.:
- 366502
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 72mm | |
| Wheel Width | 17mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 37/34 x 37/34 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 72mm | ||
Wheel Width 17mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 37/34 x 37/34 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Grey thermoplastic rubber castors
Institutional castors with a non-marking grey thermoplastic solid rubber tyre fitted to the grey polypropylene copolymer wheel.
Smooth bore. Pivot on two crown bearings. Mounted using a plate.
Zinc plated threadguards, except for types 1 and 2 castors.
Applications: lightweight devices for institutions, advertising displays and furniture.
Related links
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 50 mm Wheel
- Guitel Hervieu Swivel Castor 40 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel
