Guitel Hervieu Swivel Castor Wheel, 40 kg Capacity, 63 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 239-1425
- Mfr. Part No.:
- CP1FA063-322L10
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$21.53
(exc. GST)
$23.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.53 |
*price indicative
- RS Stock No.:
- 239-1425
- Mfr. Part No.:
- CP1FA063-322L10
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 63mm | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 80mm | |
| Wheel Width | 22mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Threaded Stud | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 63mm | ||
Load Capacity 40kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 80mm | ||
Wheel Width 22mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Threaded Stud | ||
Stem Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu caster has galvanized pressed sheet steel mount and swivelling threaded rod swivelling on two ball rings. It has smooth plain bearing hub.
Thermoplastic rubber wheel
Polypropylene body
30 kg load capacity
Related links
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 40 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
