Guitel Hervieu Swivel Castor Wheel Braked, 175 kg Capacity, 125 mm Wheel, Thermoplastic Rubber

Subtotal (1 unit)*

$50.67

(exc. GST)

$55.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.67

*price indicative

RS Stock No.:
243-0372
Mfr. Part No.:
374352
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

175kg

Brakes

Yes

Overall Height

158mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

34mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Mount Type

Plate

Hub Material

Polypropylene

Hub Bearing Type

Roller Bearing

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Point M is a pressed sheet steel castor. Double action adjustable rear brake is provided . This castor is used in Materials handling in local community and hospital environments.

175 Kg load capacity

125 mm wheel diameter

Résiprène thermoplastic tyred wheel

double-action adjustable rear brake

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy