Guitel Hervieu Swivel Castor Wheel, 250 kg Capacity, 125 mm Wheel, Polypropylene

Subtotal (1 unit)*

$30.02

(exc. GST)

$33.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.02

*price indicative

RS Stock No.:
243-0365
Mfr. Part No.:
372955
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

250kg

Brakes

No

Overall Height

155mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polypropylene

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12532

Mount Type

Plate

Hub Material

Polypropylene

Hub Bearing Type

Roller Bearing

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Point M is a pressed sheet steel castor. This castor is used in a extreme temperature ranges between -15°C to 70°C. This castor have good abrasion resistant and this can be used in a roll container.

250 Kg load capacity

125 mm wheel diameter

One piece polyhoc wheel

Good impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy