Guitel Hervieu Fixed Castor Wheel, 80 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 806-436
- Mfr. Part No.:
- DF3BA100-272L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$108.81
(exc. GST)
$119.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.81 |
*price indicative
- RS Stock No.:
- 806-436
- Mfr. Part No.:
- DF3BA100-272L
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Overall Height | 134mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 29mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 60 x 50 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Overall Height 134mm | ||
Frame Material Pressed Steel | ||
Wheel Width 29mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 60 x 50 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point M conductive castor with a TOP plate is designed for optimal use in sensitive environments, providing safe mobility while protecting against electrostatic discharges and ensuring stability under varied loads.
Wheel diameter of 100 mm ensures smooth movement
Constructed from electroconductive materials for safety
Load capacity of 80 kg suitable for a variety of applications
Overall height of 134 mm maintains ergonomic standards
Non-marking and bonded rubber tread enhances usability
Complies with ISO 22877 for reliable electrostatic discharge management
Related links
- Guitel Hervieu Fixed Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel Polypropylene
- Guitel Hervieu Fixed Castor 100 mm Wheel
