Guitel Hervieu Swivel Castor Wheel Braked, 40 kg Capacity, 63 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 239-1426
- Mfr. Part No.:
- CP1FD063-322L10
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$28.48
(exc. GST)
$31.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.48 |
*price indicative
- RS Stock No.:
- 239-1426
- Mfr. Part No.:
- CP1FD063-322L10
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 63mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 80mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 22mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | EN 12528 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Threaded Stud | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 63mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 80mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 22mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals EN 12528 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Threaded Stud | ||
Stem Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu braked caster has galvanized pressed sheet steel mount and swivelling threaded rod swivelling on two ball rings. It has smooth plain bearing hub.
Thermoplastic rubber wheel
Polypropylene body
30 kg load capacity
Related links
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Polyurethane
