Guitel Hervieu Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel
- RS Stock No.:
- 608-035
- Mfr. Part No.:
- JP3BA100-325L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$100.23
(exc. GST)
$110.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.23 |
*price indicative
- RS Stock No.:
- 608-035
- Mfr. Part No.:
- JP3BA100-325L
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Overall Height | 134mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 27mm | |
| Rotation | Swivel | |
| Fixing Centres | 60 x 50 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes No | ||
Overall Height 134mm | ||
Frame Material Stainless Steel | ||
Wheel Width 27mm | ||
Rotation Swivel | ||
Fixing Centres 60 x 50 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Non Compliant
- COO (Country of Origin):
- IT
The Guitel Hervieu Stainless steel top plate castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It is fastened by a top plate and equipped with a total lock and a plastic pedal. The wheel has a grey polypropylene center with a grey non-marking thermoplastic rubber tread and a plain bearing hub.
Low starting effort
Bonded Rubber
Corrosion resistant and easy to clean
Suited for Food industry and Hospital or Industrial Kitchen equipment
Related links
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel
- Guitel Hervieu Swivel Castor 100 mm Wheel Polypropylene
- Guitel Hervieu Fixed Castor 100 mm Wheel
