Guitel Hervieu Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Rubber

Subtotal (1 unit)*

$196.17

(exc. GST)

$215.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.17

*price indicative

RS Stock No.:
230-4852
Mfr. Part No.:
JP3OD100-325L
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

80kg

Brakes

Yes

Frame Material

Stainless Steel

Overall Height

131mm

Wheel Width

27mm

Rotation

Swivel

Wheel Material

Rubber

Number of Fixing Holes

1

Weight Class

Medium Duty

Standards/Approvals

EN 12530

Hub Bearing Type

Plain Bore

Mount Type

Single Bolt

Hub Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu swivel and brake castor wheel with pressed stainless steel has 100 mm diameter. This castor swivel on two rows of balls and has a central bolt hole fitting. Wheel centre made of Grey Polypropylene.

Low starting effort

Bonded rubber

Corrosion resistant and easy to clean

Suited for food industry, hospital or industrial kitchen equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy