Tente Swivel Castor Wheel, 250 kg Capacity, 80 mm Wheel, Polyamide
- RS Stock No.:
- 183-2755
- Mfr. Part No.:
- 3470UOO080P30-13
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.33
(exc. GST)
$44.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.33 |
| 5 - 9 | $39.56 |
| 10 + | $38.08 |
*price indicative
- RS Stock No.:
- 183-2755
- Mfr. Part No.:
- 3470UOO080P30-13
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 250kg | |
| Overall Height | 108mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 34mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 250kg | ||
Overall Height 108mm | ||
Frame Material Pressed Steel | ||
Wheel Width 34mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, bolthole. Wheel centre made of Polyamide, plain bearing.
- RS Stock No. 7871452
- Mfr. Part No. 3477UOO080P30
Each
$41.28
- RS Stock No. 0292242
- Mfr. Part No. 8370 UOO 080/30 P62 BLANC
Each
$38.73
- RS Stock No. 0292457
- Mfr. Part No. 8370 UAD 080/32 P30-13 ROUGE
Each
$44.71
- RS Stock No. 7871499
- Mfr. Part No. 8470UOO080P62
Each
$68.95
Related links
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide












