Tente Swivel Castor Wheel, 400 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 183-2756
- Mfr. Part No.:
- 3470UOR100P30-13
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.24
(exc. GST)
$37.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.24 |
| 5 - 9 | $33.56 |
| 10 + | $32.32 |
*price indicative
- RS Stock No.:
- 183-2756
- Mfr. Part No.:
- 3470UOR100P30-13
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 400kg | |
| Overall Height | 128mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 36mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Mount Type | Single Bolt | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 400kg | ||
Overall Height 128mm | ||
Frame Material Pressed Steel | ||
Wheel Width 36mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Mount Type Single Bolt | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, bolthole. Wheel centre made of Polyamide, roller bearing
Related links
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyamide
