Tente Swivel Castor Wheel, 70 kg Capacity, 80 mm Wheel, Polyamide

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$40.58

(exc. GST)

$44.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$40.58-
6 - 11$39.183%
12 +$37.377%

*price indicative

RS Stock No.:
787-1436
Mfr. Part No.:
3470PIR080P30
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

70kg

Overall Height

108mm

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

Light Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Mount Type

Stem

COO (Country of Origin):
DE

Blue Rubber Tyre, Black Polypropylene Hub, Zinc Plated, Tente


Non-marking castors with a solid rubber tyre. These castors have a pressed zinc coated steel body that has been passivated for improved corrosion resistance. Tente's polyamide castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in either fixed or rotating, locking or non-locking

Polypropylene wheel centre

Roller Bearing

Non-marking, solid rubber tread

Passivated Zinc coated body offers improved corrosion resistance

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy