Tente Swivel Castor Wheel, 400 kg Capacity, 160 mm Wheel, Polyamide
- RS Stock No.:
- 183-2758
- Mfr. Part No.:
- 3470UOR160P30-13
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.13
(exc. GST)
$94.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $86.13 |
| 5 - 9 | $84.44 |
| 10 + | $81.32 |
*price indicative
- RS Stock No.:
- 183-2758
- Mfr. Part No.:
- 3470UOR160P30-13
- Brand:
- Tente
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
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 400kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 195mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 400kg | ||
Frame Material Pressed Steel | ||
Overall Height 195mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Mount Type Single Bolt | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, bolthole. Wheel centre made of Polyamide, roller bearing
Related links
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide