Tente Swivel Castor Wheel Braked, 250 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 787-1345
- Mfr. Part No.:
- 3477UOR125P62
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $3.18
View bulk pricing optionsSubtotal (1 unit)*
$43.10
(exc. GST)
$47.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $43.10 | - |
| 6 - 11 | $42.57 | $3.18 |
| 12 + | $41.80 | $15.60 |
*price indicative
- RS Stock No.:
- 787-1345
- Mfr. Part No.:
- 3477UOR125P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 125 mm Wheel, Polyamide
