Tente Swivel Castor Wheel, 200 kg Capacity, 80 mm Wheel, Polyurethane

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$77.22

(exc. GST)

$84.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$77.22-
5 - 9$75.691%
10 +$72.885%

*price indicative

RS Stock No.:
183-2731
Mfr. Part No.:
8470UAD080P62
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

No

Overall Height

108mm

Frame Material

Stainless Steel

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polyurethane

Standards/Approvals

No

Hub Material

Polyamide

Mount Type

Plate

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE
Swivel castor, Housing made of Stainless Steel, double ball bearing swivelhead, wheel axle with nut, plate fitting. Wheel centre made of Polyamide, Tread: Polyurethane, purple, roller bearing, stainless.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy