Tente Swivel Castor Wheel Braked, 200 kg Capacity, 80 mm Wheel, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.74

(exc. GST)

$76.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$69.74
6 - 11$68.52
12 +$66.75

*price indicative

RS Stock No.:
787-1492
Mfr. Part No.:
8477UOO080P62
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

200kg

Brakes

Yes

Frame Material

Stainless Steel

Overall Height

108mm

Wheel Width

34mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Mount Type

Plate

Hub Material

Polyamide

COO (Country of Origin):
DE

Nylon Polyamide Wheel, Stainless Steel Fork, Tente


Tente's polyamide castors are suited to a variety of industrial applications. A stainless steel body provides excellent corrosion resistance and a plain bearing helps reduce rolling resistance. These stainless steel, nylon castors are maintenance free and wear resistant.Tente's castors use universal fittings to aid alteration and assembly.

Stainless steel body

Maintenance free

Corrosion resistant

Universal fitting

Plain Bearing

Stainless steel fork material

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Standards

EN 12532

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy