Tente Swivel Castor Wheel Braked, 200 kg Capacity, 80 mm Wheel, Polyurethane
- RS Stock No.:
- 183-2732
- Mfr. Part No.:
- 8477UAD080P62
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save $10.40
View bulk pricing optionsSubtotal (1 unit)*
$105.66
(exc. GST)
$116.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $105.66 | - |
| 5 - 9 | $103.58 | $10.40 |
| 10 + | $99.74 | $59.20 |
*price indicative
- RS Stock No.:
- 183-2732
- Mfr. Part No.:
- 8477UAD080P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 108mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 108mm | ||
Frame Material Stainless Steel | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Tente Swivel Castor Wheel
The Tente heavy duty swivel castor wheel is suitable for large loads up to 100kgs when moving and up to 200kgs when in static condition. The wheel centre is made up of polyamide material for increased strength. The castor has been specifically designed to reduce the applied swivelling force as much as possible. It has been made to meet the ergonomic needs of the industry even in most challenging environments.
Features and Benefits
• Brakes for improved control
• Corrosion resistant
• High durability
• High impact tolerance
• Low noise generation
• Wheel diameter is 80mm
Applications
• Automotive industry
• Equipment cart
• Manufacturing industry
• Office desks
Related links
- Tente Swivel Castor 80 mm Wheel
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
- Tente Castor 80 mm Wheel
- Tente Fixed Castor 80 mm Wheel
- Tente Fixed Castor 80 mm Wheel, Polyamide
- Tente Fixed Castor 80 mm Wheel, Polyurethane
- Tente Swivel Castor 80 mm Wheel, Polyurethane
