RS PRO Swivel Castor Wheel, 200 kg Capacity, 63 mm Wheel, Polypropylene
- RS Stock No.:
- 183-0092
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1.65
View bulk pricing optionsSubtotal (1 unit)*
$15.72
(exc. GST)
$17.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 221 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.72 | - |
| 5 - 24 | $15.39 | $1.65 |
| 25 + | $12.67 | $76.25 |
*price indicative
- RS Stock No.:
- 183-0092
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 63mm | |
| Load Capacity | 200kg | |
| Overall Height | 78mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 30mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 63mm | ||
Load Capacity 200kg | ||
Overall Height 78mm | ||
Frame Material Pressed Steel | ||
Wheel Width 30mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bearing | ||
RS PRO Swivel Castor Wheels, 200 kg Load Capacity, 63 mm Wheel Diameter
Give your racks, trolleys or carts seamless mobility with this heavy-duty castor wheel from RS PRO. It will facilitate effortless transportation of items up to 200 kg so it's perfect for use in industries like retail.
The wheel is made of polypropylene (PP) material which provides chemical and solvent resistance, making it suitable for wet environments. As part of our trusted RS PRO range, this wheel has been tested for safety and consistency by engineers. It can also be found in manufacturing settings.
Features and Benefits
• Fixing centres of 76 x 45 mm
• Fixing hole size of 8 mm
• Fixing plate dimensions of 97 x 70 mm
• Plain bearing hub type
• Load capacity of 200 kg
• Plate mounting type
• Four fixing holes
• Overall height of 78 mm
• Swivel rotation
• Polypropylene (PP) tyre material
• Wheel diameter of 63 mm
• Wheel width of 30 mm
- RS Stock No. 0211531
Each (In a Pack of 2)
$48.035
Related links
- RS PRO Swivel Castor 63 mm Wheel
- RS PRO Swivel Castor Wheel 63 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 63 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- RS PRO Swivel Castor 63 mm Wheel, Nylon
- RS PRO Swivel Castor 63 mm Wheel, Nylon
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polypropylene












