Guitel Hervieu Swivel Castor Wheel, 200 kg Capacity, 200 mm Wheel, Polypropylene
- RS Stock No.:
- 253-6028
- Mfr. Part No.:
- 1350807
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$92.87
(exc. GST)
$102.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.87 |
*price indicative
- RS Stock No.:
- 253-6028
- Mfr. Part No.:
- 1350807
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 236mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 236mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Large plate polychoc castors
Handling castors with plate, single piece polychoc wheel, steel roller bearing.
Support loads up to 400 kg.
Embossed zinc plated steel frame.
Applications: standard handling on hard and good condition surfaces.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor 200 mm Wheel
- Guitel Hervieu Swivel Castor 200 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 260 mm Wheel
- Guitel Hervieu Swivel Castor 100 mm Wheel, Elastic
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
