RS PRO Swivel Castor Wheel, 75 kg Capacity, 63 mm Wheel, PUR
- RS Stock No.:
- 211-496
- Brand:
- RS PRO
Get a bulk buy discount
Add 12 more to save $24.06
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$114.60
(exc. GST)
$126.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 10 | $57.30 | $114.60 | - |
| 12 - 22 | $55.295 | $110.59 | $24.06 |
| 24 + | $52.79 | $105.58 | $108.24 |
*price indicative
- RS Stock No.:
- 211-496
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 63mm | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 76mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Threaded Stem | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 63mm | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 76mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Threaded Stem | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Sheperd Furniture Castors - Soft Tread
Grey non-marking tyres
Sold in pairs (right and left hand)
Polyurethane tyre
Note
Stem Thread Size: M10
- RS Stock No. 0211531
Each (In a Pack of 2)
$48.035
- RS Stock No. 1830092
Each
$15.72
- RS Stock No. 0211474
Each (In a Pack of 2)
$26.82
Related links
- RS PRO Swivel Castor Wheel 63 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 62 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 62 mm Wheel, Metal
- Guitel Hervieu Swivel Castor 63 mm Wheel, Rubber
- RS PRO Swivel Castor 63 mm Wheel
- RS PRO Swivel Castor 63 mm Wheel, Polypropylene
- RS PRO Swivel Castor 63 mm Wheel, Nylon
- RS PRO Swivel Castor 63 mm Wheel, Nylon












